-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1317
|
Newark | 6.80Uf 35.0V |Kemet T409H685J035DC4252 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$75.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409H685J035DC4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H685J035DC4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 136 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T409H685J035DC4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H685J035DC4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H685J035BK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | KEMET Corporation | T409H685J035DC4252 vs T429H685J035BK42527280 |
TAZH685J035CALD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | T409H685J035DC4252 vs TAZH685J035CALD0945 |
TAZH685J035CKLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H685J035DC4252 vs TAZH685J035CKLZ0923 |
TAZH685J035LBST0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | T409H685J035DC4252 vs TAZH685J035LBST0845 |
TAZH685J035LDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | T409H685J035DC4252 vs TAZH685J035LDSB0H45 |
T409H685J035BB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409H685J035DC4252 vs T409H685J035BB42517640 |
TAZH685J035CDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | T409H685J035DC4252 vs TAZH685J035CDLC0745 |
T429H685J035BB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915 | KEMET Corporation | T409H685J035DC4252 vs T429H685J035BB42507610 |
TAZH685J035CDSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | T409H685J035DC4252 vs TAZH685J035CDSZ0745 |
T409H685J035THTLVL7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409H685J035DC4252 vs T409H685J035THTLVL7280 |