Datasheets
T409H476K010AH by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915,

Part Details for T409H476K010AH by KEMET Corporation

Overview of T409H476K010AH by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T409H476K010AH

Part # Distributor Description Stock Price Buy
DISTI # 93AC1310
Newark 47.0Uf 10.0V Rohs Compliant: No |Kemet T409H476K010AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.7300
  • 800 $7.5000
  • 1,600 $7.2700
  • 2,400 $6.9200
$6.9200 / $7.7300 Buy Now

Part Details for T409H476K010AH

T409H476K010AH Part Data Attributes

T409H476K010AH KEMET Corporation
Buy Now Datasheet
Compare Parts:
T409H476K010AH KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2915
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.79 mm
JESD-609 Code e0
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/4
Size Code 2915
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 3.81 mm

Alternate Parts for T409H476K010AH

This table gives cross-reference parts and alternative options found for T409H476K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H476K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T409H476K010CC42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915 KEMET Corporation T409H476K010AH vs T409H476K010CC42517610
TAZH476K010LSMB0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T409H476K010AH vs TAZH476K010LSMB0845
TAZH476K010LRMD0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T409H476K010AH vs TAZH476K010LRMD0800
TAZH476K010LKMB0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T409H476K010AH vs TAZH476K010LKMB0045
TAZH476K010LBLD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H476K010AH vs TAZH476K010LBLD0700
TAZH476K010LBLB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H476K010AH vs TAZH476K010LBLB0845
TAZH476K010LALD0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T409H476K010AH vs TAZH476K010LALD0H00
TAZH476K010CWSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H476K010AH vs TAZH476K010CWSZ0923
T429H476K010BC4250WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T409H476K010AH vs T429H476K010BC4250WAFL
TAZH476K010CWLT0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H476K010AH vs TAZH476K010CWLT0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409H476K010AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409H476K010AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409H476K010AH would you like to use for your alert(s)?
  • Please alert me when T409H476K010AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409H476K010AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409H476K010AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409H476K010AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409H476K010AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409H476K010AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: