Part Details for T409G475J035BK7610 by KEMET Corporation
Overview of T409G475J035BK7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G475J035BK7610
T409G475J035BK7610 CAD Models
T409G475J035BK7610 Part Data Attributes
|
T409G475J035BK7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G475J035BK7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G475J035BK7610
This table gives cross-reference parts and alternative options found for T409G475J035BK7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G475J035BK7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MH475JAGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | KEMET Corporation | T409G475J035BK7610 vs CWR29MH475JAGA |
TAZG475J035CRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035CRLZ0045 |
T429G475J035MB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G475J035BK7610 vs T429G475J035MB42507640 |
T409G475J035BB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711 | KEMET Corporation | T409G475J035BK7610 vs T409G475J035BB42507610 |
TAZG475J035LSMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035LSMZ0824 |
TAZG475J035LRST0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035LRST0700 |
TAZG475J035LRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035LRSC0800 |
TAZG475J035LLMB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035LLMB0900 |
TAZG475J035LKMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035LKMZ0024 |
TAZG475J035LGSD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | T409G475J035BK7610 vs TAZG475J035LGSD0024 |