Part Details for T409G336K010RC 7610 by KEMET Corporation
Overview of T409G336K010RC 7610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI576-10GCLY | Renesas Electronics Corporation | RapidIO Switch | |
TSI576-10GILY | Renesas Electronics Corporation | RapidIO Switch | |
91276-106HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54mm Pitch, Vertical, 22.86mm (0.9in) Mating, 5.72mm (0.225in) Tail. |
Price & Stock for T409G336K010RC 7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09FC336KR
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% G Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$9.6800 / $11.1500 | Buy Now |