Datasheets
T409F106K015BC by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214

Part Details for T409F106K015BC by KEMET Corporation

Overview of T409F106K015BC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T409F106K015BC

Part # Distributor Description Stock Price Buy
DISTI # 29M5631
Newark 10.0Uf 15.0V |Kemet T409F106K015BC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.9600
  • 800 $7.7200
  • 1,600 $7.4800
  • 2,400 $7.1200
$7.1200 / $7.9600 Buy Now
DISTI # T409F106K015BC
Avnet Americas Cap Tant Solid 10uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 2.5 Ohm 125?C T/R - Custom Tape W/Leader (Alt: T409F106K015BC) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Container: Tape w/Leader 0
  • 17 $10.6797
  • 34 $7.1763
  • 68 $7.0861
  • 102 $7.0114
  • 136 $6.9366
$6.9366 / $10.6797 Buy Now

Part Details for T409F106K015BC

T409F106K015BC Part Data Attributes

T409F106K015BC KEMET Corporation
Buy Now Datasheet
Compare Parts:
T409F106K015BC KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2214
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2500 mΩ
Height 1.78 mm
JESD-609 Code e0
Length 5.59 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-55365/4
Size Code 2214
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 3.43 mm

Alternate Parts for T409F106K015BC

This table gives cross-reference parts and alternative options found for T409F106K015BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409F106K015BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZF106K015CBLT0H45 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015BC vs TAZF106K015CBLT0H45
TAZF106K015CCSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015BC vs TAZF106K015CCSZ0H45
TAZF106K015CKLB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T409F106K015BC vs TAZF106K015CKLB0024
TAZF106K015LESB0745 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015BC vs TAZF106K015LESB0745
TAZF106K015CKLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T409F106K015BC vs TAZF106K015CKLZ0923
T409F106K015SB42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214 KEMET Corporation T409F106K015BC vs T409F106K015SB42517005
T409F106K015MH42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214 KEMET Corporation T409F106K015BC vs T409F106K015MH42507280
TAZF106K015CSLB0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T409F106K015BC vs TAZF106K015CSLB0824
T429F106K015DC4251WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T409F106K015BC vs T429F106K015DC4251WAFL
TAZF106K015CWLDTH00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T409F106K015BC vs TAZF106K015CWLDTH00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409F106K015BC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409F106K015BC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409F106K015BC would you like to use for your alert(s)?
  • Please alert me when T409F106K015BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409F106K015BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409F106K015BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409F106K015BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409F106K015BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409F106K015BC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: