-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1103
|
Newark | 1.00Uf 35.0V |Kemet T409D105K035RK RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409D105K035RK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D105K035RK
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T409D105K035RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D105K035RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD105K035CELD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105K035RK vs TAZD105K035CELD0H45 |
T4ZD105K035LWLB4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409D105K035RK vs T4ZD105K035LWLB4900 |
TAZD105K035LGSB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105K035RK vs TAZD105K035LGSB0823 |
TAZD105K035CWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D105K035RK vs TAZD105K035CWSZ0800 |
TAZD105K035CGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105K035RK vs TAZD105K035CGLB0H23 |
T497D105K035CC642B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D105K035RK vs T497D105K035CC642B7280 |
TAZD105K035LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105K035RK vs TAZD105K035LWSB0724 |
T409D105K035PB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D105K035RK vs T409D105K035PB42507640 |
T409D105K035RC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D105K035RK vs T409D105K035RC42517640 |
TAZD105K035LAMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105K035RK vs TAZD105K035LAMB0845 |