-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1994
|
Newark | 2.20Uf 15.0V |Kemet T409C225K015BB RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409C225K015BB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C225K015BB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1102647 | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Description | T409 CWR09, Tantalum, MnO2 Tantalum, Military/High Reliability, 2.2 uF, 10%, 15 VDC, 125°C, -55°C, 85°C, SMD, MnO2, Molded, Military Equivalent, 6 % , B (0.1%/1000 Hrs), 5.5 Ohms, 1000 nA, 146.5 mg, 5113, 1.27mm, Height Max = 1.65mm, 2500 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-09 20:33:38 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for T409C225K015BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C225K015BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC225KBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225K015BB vs CWR29HC225KBCZ |
T429C225K015AB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 | KEMET Corporation | T409C225K015BB vs T429C225K015AB42527610 |
T429C225K015BC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | KEMET Corporation | T409C225K015BB vs T429C225K015BC4250 |
TAZC225K015CGSD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015BB vs TAZC225K015CGSD0800 |
TAZC225K015LSLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015BB vs TAZC225K015LSLB9900 |
TAZC225K015LDMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015BB vs TAZC225K015LDMZ0723 |
TAZC225K015CFSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015BB vs TAZC225K015CFSD0724 |
TAZC225K015CBMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015BB vs TAZC225K015CBMB0724 |
T429C225K015SB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409C225K015BB vs T429C225K015SB4252WAFL |
TAZC225K015LCMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015BB vs TAZC225K015LCMZ0H23 |