Part Details for T4080NXE7PQB by NXP Semiconductors
Overview of T4080NXE7PQB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4080NXE7PQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7457
|
Newark | Qoriq, 64B Power Arch, 8X 1.5Ghz Threads, 1.6Gt/S Ddr3L, 2X10Ge, Crypto Enabled, -40-105C, Rev 2.0/ Tray Rohs Compliant: Yes |Nxp T4080NXE7PQB Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$623.4100 / $661.4800 | Buy Now |
DISTI #
T4080NXE7PQB-ND
|
DigiKey | IC MPU QORIQ T4 1.8GHZ 1932BGA Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$672.8933 | Buy Now |
DISTI #
T4080NXE7PQB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1500MHz 1.8V 1932-Pin FCPBGA Tray - Trays (Alt: T4080NXE7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$590.0902 / $680.5073 | Buy Now |
DISTI #
841-T4080NXE7PQB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0 RoHS: Compliant | 0 |
|
$672.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$634.5100 | Buy Now |
|
Rochester Electronics | QorIQ, 64b Power Arch, 8x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0 RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$648.8800 / $763.3900 | Buy Now |
DISTI #
T4080NXE7PQB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1500MHz 1.8V 1932-Pin FCPBGA Tray - Trays (Alt: T4080NXE7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$590.0902 / $680.5073 | Buy Now |
DISTI #
T4080NXE7PQB
|
Avnet Silica | MPU QorIQ RISC 64-Bit 1500MHz 1.8V 1932-Pin FCPBGA Tray (Alt: T4080NXE7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 72 |
|
RFQ |
Part Details for T4080NXE7PQB
T4080NXE7PQB CAD Models
T4080NXE7PQB Part Data Attributes:
|
T4080NXE7PQB
NXP Semiconductors
Buy Now
|
Compare Parts:
T4080NXE7PQB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |