Part Details for T4071017041-001 by TE Connectivity
Overview of T4071017041-001 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T4071017041-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5665
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 0.2M, Connector Type A:M8 Sensor Straight Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.87", Product Range:- Rohs Compliant: Yes |Te Connectivity T4071017041-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$8.5200 / $10.0800 | Buy Now |
DISTI #
42AJ1613
|
Newark | M8.fmle.pnlrear.4Pos.str Wire |Amp Te Connectivity T4071017041-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $9.9800 | Buy Now |
DISTI #
46AC2343
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 0.2M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity T4071017041-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $8.1600 | Buy Now |
DISTI #
A126830-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 0.66' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
4020 In Stock |
|
$6.2518 / $9.6700 | Buy Now |
DISTI #
T4071017041-001
|
Avnet Americas | Cable Assembly PVC 0.2m 22AWG 4POS M8 Circular RCP Pack - Bulk (Alt: T4071017041-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 3719 Factory Stock |
|
$5.1802 / $6.2338 | Buy Now |
DISTI #
45AC5665
|
Avnet Americas | Cable Assembly PVC 0.2m 22AWG 4POS M8 Circular RCP Pack - Bulk (Alt: 45AC5665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 44 Partner Stock |
|
$8.6700 / $10.0900 | Buy Now |
DISTI #
571-T4071017041-001
|
Mouser Electronics | Circular Metric Connectors M8 FMLE PNL REAR 4POS STR WIRE RoHS: Compliant | 2942 |
|
$6.2600 / $8.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.1700 | Buy Now |
DISTI #
AMPT4071017041-001
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.2836 / $6.7539 | Buy Now | |
DISTI #
73589431
|
Verical | Cable Assembly Circular 0.2m M8 Circular 4 Straight Min Qty: 100 Package Multiple: 100 | Americas - 4400 |
|
$5.3974 / $6.7538 | Buy Now |
Part Details for T4071017041-001
T4071017041-001 CAD Models
T4071017041-001 Part Data Attributes:
|
T4071017041-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4071017041-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12.6 | |
Total Number of Contacts | 4 |