-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4061410004-007 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4061410004-007-ND
|
DigiKey | M8 CABLE RA FEMALE 10M 4POS PVC Min Qty: 30 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9477 | Buy Now |
DISTI #
T4061410004-007
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M8 Receptacle - Bulk (Alt: T4061410004-007) RoHS: Compliant Min Qty: 30 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$18.9120 / $20.9836 | Buy Now |
DISTI #
571-T4061410004-007
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA FEMALE 10M 4POS PVC CABLE RoHS: Compliant | 6 |
|
$23.6400 / $31.3200 | Buy Now |
DISTI #
72149942
|
RS | M8 Cable RA FEMALE 10M 4POS PVC Cable | TE Connectivity T4061410004-007 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2600 / $35.8500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$19.3300 | Buy Now |
DISTI #
AMPT4061410004-007
|
Heilind Electronics | M8 CABLE RA FEMALE 10M 4POS PV | Americas - 0 in Stock |
|
$23.4328 / $25.2770 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA FEMALE 10M 4POS PVC CABLE RoHS: Compliant | 0 |
|
$19.7000 / $28.3300 | Buy Now |
DISTI #
AMPT4061410004-007
|
Interstate Connecting Components | M8 CABLE RA FEMALE 10M 4POS PV | 0 |
|
$23.4328 / $25.2770 | Buy Now |
DISTI #
000000000005846582
|
Sager | Sensor Cables / Actuator Cables M8 CABLE RA FEMALE 10M 4POS PVC CABLE Min Qty: 30 | 0 |
|
$22.8200 / $23.4700 | Buy Now |
|
Master Electronics | M8 CABLE RA FEMALE 10M 4POS PVC CABLE RoHS: Compliant | 0 |
|
$19.7000 / $28.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061410004-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061410004-007
TE Connectivity
CIRCULAR CONNECTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |