-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4061220003-002 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1450
|
Newark | Sensor Cord, 3P M8 Plug-Free End, 3.3 , Connector Type A:M8 Sensor Right Angle 3 Position Plug, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.1900 | Buy Now |
DISTI #
A142345-ND
|
DigiKey | CBL 3POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
92 In Stock |
|
$7.8184 / $12.7300 | Buy Now |
DISTI #
T4061220003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: T4061220003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$6.3935 / $7.2738 | Buy Now |
DISTI #
70AK1450
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug - Bulk (Alt: 70AK1450) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$10.3200 / $14.6300 | Buy Now |
DISTI #
571-T4061220003-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-MR-3CON PUR-1M SH RoHS: Compliant | 103 |
|
$7.6300 / $12.3500 | Buy Now |
DISTI #
71565689
|
RS | M8 CABLE RA M 1.0M 3POS PUR CABLE | TE Connectivity T4061220003-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 |
|
$10.6700 / $12.8600 | Buy Now |
|
TE Connectivity | M8 CABLE RA M 1.0M 3POS PUR CABLE Cable Assembly Type: M8 Pigtail Number of Positions: 3 Cable Assem... more RoHS: Compliant Min Qty: 1 | 92 |
|
$16.6700 / $19.6100 | Buy Now |
|
Future Electronics | M8-MR-3CON-PUR-1M SH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$7.1900 | Buy Now |
DISTI #
AMPT4061220003-002
|
Heilind Electronics | M8 CABLE RA M 1.0M 3POS PUR CA | Americas - 0 in Stock |
|
$8.6866 / $9.2576 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 3 POS M RoHS: Compliant |
156 In Stock |
|
$8.3800 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061220003-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061220003-002
TE Connectivity
Circular Connector, 3 Contact(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |