-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A sensitive Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8891
|
Newark | Triac, 600V, 0.01A, To-252, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:35A, Holding Current Max:10Ma Rohs Compliant: Yes |Stmicroelectronics T405Q-600B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29240 |
|
$0.2280 | Buy Now |
DISTI #
37M9076
|
Newark | Triac, 600V, 4A, D-Pak, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:35A, Holding Current Max:10Ma, Msl:- Rohs Compliant: Yes |Stmicroelectronics T405Q-600B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2501-1-ND
|
DigiKey | TRIAC SENS GATE 600V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
110571 In Stock |
|
$0.2016 / $0.6100 | Buy Now |
DISTI #
T405Q-600B-TR
|
Avnet Americas | Thyristor TRIAC 600V 38A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T405Q-600B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2000 / $0.2087 | Buy Now |
DISTI #
T405Q-600B-TR
|
Avnet Americas | Thyristor TRIAC 600V 38A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T405Q-600B-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2051 | Buy Now |
DISTI #
T405Q-600B-TR
|
Avnet Americas | Thyristor TRIAC 600V 38A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T405Q-600B-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
34M8891
|
Avnet Americas | Thyristor TRIAC 600V 38A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 34M8891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3497 Partner Stock |
|
$0.4870 / $0.7870 | Buy Now |
DISTI #
511-T405Q-600B
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 15308 |
|
$0.2010 / $0.6100 | Buy Now |
|
STMicroelectronics | 4A sensitive Triacs RoHS: Compliant Min Qty: 1 | 15108 |
|
$0.3000 / $0.6000 | Buy Now |
|
Future Electronics | T405Q Series 600 Vdrm 4 A Sensitive Triac AC Switch Surface Mount - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.1970 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T405Q-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405Q-600B-TR
STMicroelectronics
4A sensitive Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |