-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4052416003-002-ND
|
DigiKey | RPC-M8-3FR-1.0-M12-3MR-PVC Min Qty: 150 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.3081 | Buy Now |
DISTI #
T4052416003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Receptacle to M12 Plug 0.25mm² Black Box - Bulk (Alt: T4052416003-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$8.6022 / $10.3518 | Buy Now |
DISTI #
571-T4052416003-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M8-3FR-1.0-M12-3MR-PVC RoHS: Compliant | 0 |
|
$9.7500 / $9.9800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$8.5800 | Buy Now |
DISTI #
AMPT4052416003-002
|
Heilind Electronics | RPC-M8-3FR-1.0-M12-3MR-PVC | Americas - 0 in Stock |
|
$10.3731 / $10.8806 | Buy Now |
|
Onlinecomponents.com | RPC-M8-3FR-1.0-M12-3MR-PVC RoHS: Compliant | 0 |
|
$9.0100 / $18.7000 | Buy Now |
DISTI #
AMPT4052416003-002
|
Interstate Connecting Components | RPC-M8-3FR-1.0-M12-3MR-PVC | 0 |
|
$10.3731 / $10.8806 | Buy Now |
DISTI #
000000000005846444
|
Sager | Sensor Cables / Actuator Cables RPC-M8-3FR-1.0-M12-3MR-PVC Min Qty: 150 | 0 |
|
$10.1300 | Buy Now |
|
Master Electronics | RPC-M8-3FR-1.0-M12-3MR-PVC RoHS: Compliant | 0 |
|
$9.0100 / $18.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052416003-002
TE Connectivity
Buy Now
|
Compare Parts:
T4052416003-002
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |