-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4052224003-002-ND
|
DigiKey | RPC-M8-3MR-1.0-M8-3FR-PUR Min Qty: 100 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.7393 | Buy Now |
DISTI #
T4052224003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug to M8 Receptacle 0.25mm? Gray - Bulk (Alt: T4052224003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$10.2720 / $10.6624 | Buy Now |
DISTI #
571-T4052224003-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M8-3MR-1.0-M8-3FR-PUR RoHS: Compliant | 0 |
|
$11.1700 / $11.2800 | Order Now |
|
Future Electronics | 3 Position Double Ended Right Angle 1m M8 Plug to M8 Socket Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 24 Weeks Container: Box | 0Box |
|
$11.0600 / $11.4000 | Buy Now |
DISTI #
AMPT4052224003-002
|
Heilind Electronics | RPC-M8-3MR-1.0-M8-3FR-PUR | Americas - 0 in Stock |
|
$11.5970 / $12.3334 | Buy Now |
|
Onlinecomponents.com | RPC-M8-3MR-1.0-M8-3FR-PUR RoHS: Compliant | 0 |
|
$11.1700 / $16.2800 | Buy Now |
DISTI #
AMPT4052224003-002
|
Interstate Connecting Components | RPC-M8-3MR-1.0-M8-3FR-PUR | 0 |
|
$11.5970 / $12.3334 | Buy Now |
DISTI #
000000000005846332
|
Sager | Sensor Cables / Actuator Cables RPC-M8-3MR-1.0-M8-3FR-PUR Min Qty: 100 | 0 |
|
$11.3100 / $11.6300 | Buy Now |
|
Master Electronics | RPC-M8-3MR-1.0-M8-3FR-PUR RoHS: Compliant | 0 |
|
$11.1700 / $16.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052224003-002
TE Connectivity
Buy Now
|
Compare Parts:
T4052224003-002
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |