-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, 30V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8592
|
Newark | Cables M8-4Ms-1.0 M12-4Fs-Pur |Amp Te Connectivity T4052127004-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$22.0400 | Buy Now |
DISTI #
95AC0370
|
Newark | Sensor Cord, 4P M8 Plug-M12 Rcpt, 3.3 , Connector Type A:M8 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:T405 Series Rohs Compliant: Yes |Te Connectivity T4052127004-002 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $13.4100 | Buy Now |
DISTI #
A142396-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
93 In Stock |
|
$11.5108 / $16.2500 | Buy Now |
DISTI #
T4052127004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M8 Plug to M12 Receptacle 0.25mm² Gray Box - Bulk (Alt: T4052127004-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Container: Bulk | 0 |
|
$9.8884 / $11.8996 | Buy Now |
DISTI #
571-T4052127004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-4MS-1.0 M12-4FS-PUR RoHS: Compliant | 0 |
|
$11.3000 / $12.6300 | Order Now |
|
Future Electronics | M8-4MS-1.0-M12-4FS-PUR RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$8.0200 / $8.3100 | Buy Now |
DISTI #
AMPT4052127004-002
|
Heilind Electronics | RPC-M8-4MS-1.0-M12-4FS-PUR | Americas - 0 in Stock |
|
$11.9254 / $12.5075 | Buy Now |
|
Onlinecomponents.com | RPC-M8-4MS-1.0-M12-4FS-PUR RoHS: Compliant |
34 Partner Stock |
|
$11.1700 / $16.0000 | Buy Now |
DISTI #
77319884
|
Verical | Cable Assembly Circular Sensor/Actuator 1m 24AWG M8 Circular to M12 Circular 4 to 4 POS M-F Box Min Qty: 5 Package Multiple: 5 | Americas - 70 |
|
$20.7108 | Buy Now |
DISTI #
65697424
|
Verical | Cable Assembly Circular Sensor/Actuator 1m 24AWG M8 Circular to M12 Circular 4 to 4 POS M-F Box Min Qty: 5 Package Multiple: 5 | Americas - 30 |
|
$17.6200 / $20.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052127004-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4052127004-002
TE Connectivity
Cable Assembly, 24AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |