-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4051420003-001 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0362
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 19.7", Connector Type A:90° M8 Receptacle, Connector Type B:Free... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $7.2800 | Buy Now |
DISTI #
A142343-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 1.64' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
74 In Stock |
|
$5.5857 / $9.1000 | Buy Now |
DISTI #
T4051420003-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 3 Position M8 Receptacle 0.25mm? Gray - Bulk (Alt: T4051420003-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4316 / $5.0357 | Buy Now |
DISTI #
571-T4051420003-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-FR-3CON- PUR-0.5M RoHS: Compliant | 82 |
|
$5.2800 / $9.1000 | Buy Now |
|
Future Electronics | 3 Position Single Ended M8 Socket 0.5m Pigtail PUR Type Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$4.9800 | Buy Now |
DISTI #
AMPT4051420003-001
|
Heilind Electronics | M8 CABLE RA FEMALE 0.5M 3P PUR | Americas - 0 in Stock |
|
$5.7313 / $6.5077 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA FEMALE 0.5M 3P PUR CABLE RoHS: Compliant |
60 In Stock |
|
$4.3100 / $7.7400 | Buy Now |
DISTI #
59884734
|
Verical | Cable Assembly Circular 0.5m 24AWG M8 Circular 3 Right Angle Min Qty: 10 Package Multiple: 10 Date Code: 2140 | Americas - 60 |
|
$6.9810 / $10.0620 | Buy Now |
DISTI #
T4051420003-001
|
TTI | Sensor Cables / Actuator Cables M8-FR-3CON- PUR-0.5M Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.1300 / $5.5500 | Buy Now |
DISTI #
T4051420003-001
|
IBS Electronics | M8 CABLE RA FEMALE 0.5M 3P PUR CABLE | TE CONNECTIVITY T4051420003-001 Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.5353 / $4.8412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4051420003-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4051420003-001
TE Connectivity
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Total Number of Contacts | 3 | |
Wire Size-Max | 24 AWG |