-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4051410003-006-ND
|
DigiKey | M8 CABLE RA FEMALE 7M 3P PVC CAB Min Qty: 50 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.4614 | Buy Now |
DISTI #
T4051410003-006
|
Avnet Americas | Cable Assembly Sensor 7m 3 Position M8 Receptacle 0.25mm² Black - Bulk (Alt: T4051410003-006) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3928 / $11.3032 | Buy Now |
DISTI #
571-T4051410003-006
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA FEMALE 7M 3P PVC CABLE RoHS: Compliant | 0 |
|
$11.7800 / $16.8800 | Order Now |
DISTI #
72150826
|
RS | M8 Cable RA FEMALE 7M 3P PVC Cable | TE Connectivity T4051410003-006 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$9.3700 | Buy Now |
DISTI #
AMPT4051410003-006
|
Heilind Electronics | M8 CABLE RA FEMALE 7M 3P PVC C | Americas - 0 in Stock |
|
$10.8209 / $12.2462 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA FEMALE 7M 3P PVC CABLE RoHS: Compliant | 0 |
|
$9.1900 / $14.0100 | Buy Now |
DISTI #
AMPT4051410003-006
|
Interstate Connecting Components | M8 CABLE RA FEMALE 7M 3P PVC C | 0 |
|
$10.8209 / $12.2462 | Buy Now |
|
Master Electronics | M8 CABLE RA FEMALE 7M 3P PVC CABLE RoHS: Compliant | 0 |
|
$9.1900 / $14.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy