-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4051120004-007-ND
|
DigiKey | M8 CABLE ST MALE 5M 4P PUR CABLE Min Qty: 40 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.9528 | Buy Now |
DISTI #
T4051120004-007
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M8 Plug 0.25mm² Gray - Bulk (Alt: T4051120004-007) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6882 / $21.2858 | Buy Now |
DISTI #
571-T4051120004-007
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE ST MALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$20.7300 / $23.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$17.6400 | Buy Now |
DISTI #
AMPT4051120004-007
|
Heilind Electronics | M8 CABLE ST MALE 5M 4P PUR CAB | Americas - 0 in Stock |
|
$21.3731 / $22.7122 | Buy Now |
|
Onlinecomponents.com | M8 CABLE ST MALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$20.5700 / $29.9800 | Buy Now |
DISTI #
AMPT4051120004-007
|
Interstate Connecting Components | M8 CABLE ST MALE 5M 4P PUR CAB | 0 |
|
$21.3731 / $22.7122 | Buy Now |
|
Master Electronics | M8 CABLE ST MALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$20.5700 / $29.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4051120004-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4051120004-007
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG |