Datasheets
T405-800B-TR by:

4A logic level Triacs

Part Details for T405-800B-TR by STMicroelectronics

Overview of T405-800B-TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T405-800B-TR

Part # Distributor Description Stock Price Buy
DISTI # 51AC9701
Newark Triac, 4A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:1W, Peak Non Rohs Compliant: Yes |Stmicroelectronics T405-800B-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2846
  • 1 $1.2600
  • 10 $1.0300
  • 25 $0.9550
  • 50 $0.8790
  • 100 $0.8020
  • 250 $0.7380
  • 500 $0.5670
  • 1,000 $0.5290
$0.5290 / $1.2600 Buy Now
DISTI # 96AC4597
Newark Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics T405-800B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4110
$0.4110 Buy Now
DISTI # 497-4434-1-ND
DigiKey TRIAC SENS GATE 800V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 4096
In Stock
  • 1 $0.8000
  • 10 $0.6930
  • 100 $0.4797
  • 500 $0.4008
  • 1,000 $0.3411
  • 2,500 $0.3038
  • 5,000 $0.2878
  • 12,500 $0.2665
  • 25,000 $0.2639
$0.2639 / $0.8000 Buy Now
DISTI # 511-T405-800B
Mouser Electronics Triacs 4.0 Amp 800 Volt RoHS: Compliant 2993
  • 1 $0.8000
  • 10 $0.6930
  • 100 $0.4800
  • 500 $0.4340
  • 2,500 $0.4330
  • 5,000 $0.2870
  • 10,000 $0.2660
  • 25,000 $0.2630
$0.2630 / $0.8000 Buy Now
STMicroelectronics 4A logic level Triacs RoHS: Compliant Min Qty: 1 2993
  • 1 $0.7800
  • 10 $0.6800
  • 100 $0.4700
  • 500 $0.4100
$0.4100 / $0.7800 Buy Now
Future Electronics T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2800
  • 5,000 $0.2750
  • 7,500 $0.2700
  • 10,000 $0.2700
  • 12,500 $0.2600
$0.2600 / $0.2800 Buy Now
Future Electronics T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2800
  • 5,000 $0.2750
  • 7,500 $0.2700
  • 10,000 $0.2700
  • 12,500 $0.2600
$0.2600 / $0.2800 Buy Now
Future Electronics T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2800
  • 5,000 $0.2750
  • 7,500 $0.2700
  • 10,000 $0.2700
  • 12,500 $0.2600
$0.2600 / $0.2800 Buy Now
Future Electronics T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2800
  • 5,000 $0.2750
  • 7,500 $0.2700
  • 10,000 $0.2700
  • 12,500 $0.2600
$0.2600 / $0.2800 Buy Now
DISTI # 71293993
Verical TRIAC 800V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2326 Americas - 27500
  • 2,500 $0.2472
  • 30,000 $0.2469
$0.2469 / $0.2472 Buy Now
DISTI # T405-800B-TR
TME Triac, 800V, 4A, DPAK, Igt: 5mA Min Qty: 1 1992
  • 1 $0.8960
  • 5 $0.5180
  • 25 $0.4670
  • 100 $0.4120
  • 250 $0.3700
$0.3700 / $0.8960 Buy Now
Ameya Holding Limited T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252 139676
RFQ
DISTI # T405-800B-TR
Avnet Silica Thyristor TRIAC 800V 31A 3-Pin(2+Tab) DPAK T/R (Alt: T405-800B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days Silica - 42500
Buy Now
Chip1Cloud TRIAC SENS GATE 800V 4A DPAK 23000
RFQ
CHIPMALL.COM LIMITED TRIAC SENS GATE 800V 4A DPAK 416
  • 1 $0.7472
  • 10 $0.5557
  • 100 $0.3334
  • 500 $0.2808
  • 1,000 $0.2575
$0.2575 / $0.7472 Buy Now
DISTI # T405-800B-TR
Direct Components, Inc.   49
RFQ
DISTI # T405-800B-TR
EBV Elektronik Thyristor TRIAC 800V 31A 3-Pin(2+Tab) DPAK T/R (Alt: T405-800B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days EBV - 75000
Buy Now
DISTI # 2849688RL
element14 Asia-Pacific TRIAC, 4A, 800V, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel 2846
  • 100 $0.7705
  • 500 $0.6164
  • 1,000 $0.4601
  • 5,000 $0.4586
$0.4586 / $0.7705 Buy Now
DISTI # 2849688
element14 Asia-Pacific TRIAC, 4A, 800V, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape 2846
  • 1 $1.2151
  • 10 $1.0002
  • 100 $0.7705
  • 500 $0.6164
  • 1,000 $0.4601
  • 5,000 $0.4586
$0.4586 / $1.2151 Buy Now
DISTI # 2849688RL
Farnell TRIAC, 4A, 800V, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel 2846
  • 100 $0.7267
  • 500 $0.5836
  • 1,000 $0.4355
  • 5,000 $0.4343
$0.4343 / $0.7267 Buy Now
DISTI # 2849688
Farnell TRIAC, 4A, 800V, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape 2846
  • 1 $1.3179
  • 10 $1.0192
  • 100 $0.7267
  • 500 $0.5836
  • 1,000 $0.4355
  • 5,000 $0.4343
$0.4343 / $1.3179 Buy Now
LCSC 10mA 5mA 800V TO-252-2(DPAK) TRIACs ROHS 416
  • 1 $0.7625
  • 10 $0.5670
  • 30 $0.4611
  • 100 $0.3402
  • 500 $0.2865
  • 1,000 $0.2627
$0.2627 / $0.7625 Buy Now

Part Details for T405-800B-TR

T405-800B-TR CAD Models

T405-800B-TR Part Data Attributes:

T405-800B-TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
T405-800B-TR STMicroelectronics 4A logic level Triacs
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-252
Package Description DPAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 10 mA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 0.005 mA
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 800 V
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for T405-800B-TR

This table gives cross-reference parts and alternative options found for T405-800B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T405-800B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T405-800B 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, DPAK-3 STMicroelectronics T405-800B-TR vs T405-800B
Part Number Description Manufacturer Compare
JST136K-800T 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252, Jiangsu JieJie Microelectronics Co Ltd T405-800B-TR vs JST136K-800T
T405-800B 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, DPAK-3 STMicroelectronics T405-800B-TR vs T405-800B

T405-800B-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T405-800B-TR by STMicroelectronics.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T405-800B-TR by STMicroelectronics

  • Please alert me when T405-800B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T405-800B-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T405-800B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following T405-800B-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T405-800B-TR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare T405-800B-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: