Part Details for T405-600W by STMicroelectronics
Overview of T405-600W by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3255DDVR | Texas Instruments | 315W Stereo / 600W Mono Ultra-HD, Analog-In Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3255DDV | Texas Instruments | 315W Stereo / 600W Mono Ultra-HD, Analog-In Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3255TDDVRQ1 | Texas Instruments | 315W-stereo / 600W-mono ultra-HD analog-input automotive class-D amplifier 44-HTSSOP -40 to 105 |
Price & Stock for T405-600W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T405-600W
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(3+Tab) ISOWATT220AB Tube - Rail/Tube (Alt: T405-600W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ |
Part Details for T405-600W
T405-600W CAD Models
T405-600W Part Data Attributes
|
T405-600W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405-600W
STMicroelectronics
4A logic level Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOWATT220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T405-600W
This table gives cross-reference parts and alternative options found for T405-600W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T405-600W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT136X-600E,127 | NXP Semiconductors | Check for Price | BT136X-600E | T405-600W vs BT136X-600E,127 |
BT136X-600D | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | T405-600W vs BT136X-600D |
L6004L3 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | T405-600W vs L6004L3 |
T410-600W-TR | STMicroelectronics | Check for Price | TRIAC,600V V(DRM),4A I(T)RMS,TO-220AB | T405-600W vs T410-600W-TR |
L6004L9 | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | T405-600W vs L6004L9 |
BT136X-600E | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | T405-600W vs BT136X-600E |
BT136X-600F,127 | NXP Semiconductors | Check for Price | BT136X-600F | T405-600W vs BT136X-600F,127 |
BT136X-600F | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | T405-600W vs BT136X-600F |