-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1070
|
Newark | Triac, 600V, 4A, To-252, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:30A, Holding Current Max:10Ma Rohs Compliant: Yes |Stmicroelectronics T405-600B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2759 |
|
$0.1880 | Buy Now |
DISTI #
38AH9498
|
Newark | Dfd Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics T405-600B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 1395000 |
|
$0.5620 | Buy Now |
DISTI #
01AM0965
|
Newark | Triac, 600V, 4A, To-252-3 Rohs Compliant: Yes |Stmicroelectronics T405-600B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2920 / $0.3220 | Buy Now |
DISTI #
497-2505-1-ND
|
DigiKey | TRIAC SENS GATE 600V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15796 In Stock |
|
$0.2305 / $0.7000 | Buy Now |
DISTI #
06X1070
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 06X1070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 2759 Partner Stock |
|
$0.7600 / $1.2500 | Buy Now |
DISTI #
511-T405-600B-TR
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 15494 |
|
$0.2320 / $0.6900 | Buy Now |
DISTI #
V72:2272_06568127
|
Arrow Electronics | TRIAC 600V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2218 Container: Cut Strips | Americas - 576 |
|
$0.5035 / $0.5159 | Buy Now |
|
STMicroelectronics | 4A logic level Triacs RoHS: Compliant Min Qty: 1 | 15494 |
|
$0.3400 / $0.6800 | Buy Now |
|
Future Electronics | T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 430000Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 40000Reel |
|
$0.2250 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T405-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405-600B-TR
STMicroelectronics
4A logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for T405-600B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T405-600B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T405-600B | 4A logic level Triacs | STMicroelectronics | T405-600B-TR vs T405-600B |