Part Details for T405-400T by STMicroelectronics
Overview of T405-400T by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T405-400T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB | 471 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB (Also Known As: T405400T) | 471 |
|
$0.5625 / $1.3500 | Buy Now |
Part Details for T405-400T
T405-400T CAD Models
T405-400T Part Data Attributes:
|
T405-400T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405-400T
STMicroelectronics
400V, 4A, TRIAC, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T405-400T
This table gives cross-reference parts and alternative options found for T405-400T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T405-400T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T435-400W | 400V, 4A, TRIAC | STMicroelectronics | T405-400T vs T435-400W |
T410-400D | 400V, 4A, TRIAC | STMicroelectronics | T405-400T vs T410-400D |
L4004F821 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T405-400T vs L4004F821 |
Q4004R4 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T405-400T vs Q4004R4 |
L4004F52RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T405-400T vs L4004F52RP |
L4004F621 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T405-400T vs L4004F621 |
L4004F526 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T405-400T vs L4004F526 |
T405-400D | 400V, 4A, TRIAC | STMicroelectronics | T405-400T vs T405-400D |
T44 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T405-400T vs T44 |
T435-400T | 400V, 4A, TRIAC, TO-220AB | STMicroelectronics | T405-400T vs T435-400T |