-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5655
|
Newark | Sensor Conn, M8, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4041017041-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$6.9200 / $8.8500 | Buy Now |
DISTI #
A126821-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
782 In Stock |
|
$4.6044 / $7.6300 | Buy Now |
DISTI #
T4041017041-000
|
Avnet Americas | M8.FMLE.PNLREAR.4POS.STR PCB - Bulk (Alt: T4041017041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4218 / $4.8167 | Buy Now |
DISTI #
571-T4041017041-000
|
Mouser Electronics | Circular Metric Connectors M8 FMLE PNL REAR 4POS STR PCB RoHS: Compliant | 646 |
|
$4.7900 / $7.5500 | Buy Now |
|
Future Electronics | M8.FMLE.PNLREAR.4POS.STR PCB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$4.3900 / $4.6600 | Buy Now |
|
Future Electronics | M8.FMLE.PNLREAR.4POS.STR PCB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$4.3900 / $4.6600 | Buy Now |
DISTI #
AMPT4041017041-000
|
Heilind Electronics | M8.FMLE.PNLREAR.4POS.STR PCB | Americas - 0 in Stock |
|
$5.0000 / $5.3693 | Buy Now |
|
Onlinecomponents.com | M8.FMLE.PNLREAR.4POS.STR PCB RoHS: Compliant |
1000 In Stock |
|
$4.7500 / $7.4100 | Buy Now |
DISTI #
82117127
|
Verical | Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2419 | Americas - 1000 |
|
$6.1529 / $8.7176 | Buy Now |
DISTI #
77695585
|
Verical | Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 349 |
|
$6.4540 / $6.8180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4041017041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4041017041-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12.6 | |
Total Number of Contacts | 4 |