Part Details for T4033014031-000 by TE Connectivity
Overview of T4033014031-000 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4033014031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2326
|
Newark | Sensor Connector, M8, Rcpt, 3Pos, Panel, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4033014031-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$5.8800 / $7.1000 | Buy Now |
DISTI #
A126829-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
288 In Stock |
|
$4.9559 / $7.6600 | Buy Now |
DISTI #
46AC2326
|
Avnet Americas | Conn M8 Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Pack - Bulk (Alt: 46AC2326) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 102 Partner Stock |
|
$5.9600 / $7.1000 | Buy Now |
DISTI #
T4033014031-000
|
Avnet Americas | Conn M8 Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Pack - Bulk (Alt: T4033014031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 8006 Factory Stock |
|
$4.1064 / $4.9416 | Buy Now |
DISTI #
571-T4033014031-000
|
Mouser Electronics | Circular Metric Connectors M8 FMLE PNL FRONT 3POS STR RoHS: Compliant | 0 |
|
$4.9500 / $7.1200 | Order Now |
|
Future Electronics | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$4.8100 / $5.6000 | Buy Now |
|
Future Electronics | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.8100 / $5.6000 | Buy Now |
DISTI #
AMPT4033014031-000
|
Heilind Electronics | M8.FMLE.PNLFRONT.3POS.STR | Americas - 0 in Stock |
|
$4.9851 / $5.3539 | Buy Now |
|
Onlinecomponents.com | M8.FMLE.PNLFRONT.3POS.STR RoHS: Compliant |
327 In Stock 8006 Factory Stock |
|
$4.7300 / $6.9200 | Buy Now |
DISTI #
73589899
|
Verical | Conn M8 Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Min Qty: 100 Package Multiple: 100 | Americas - 9500 |
|
$5.2740 | Buy Now |
Part Details for T4033014031-000
T4033014031-000 CAD Models
T4033014031-000 Part Data Attributes
|
T4033014031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4033014031-000
TE Connectivity
M8.FMLE.PNLFRONT.3POS.STR Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Board 3 | Standard Circular Connector | Part# T4033014031-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12.6 | |
Total Number of Contacts | 3 |