-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8.MLE.PNLFRONT.4POS.STR. Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:4;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Board 4 | Standard Circular Connector | Part# T4032014041-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5647
|
Newark | Sensor Conn, M8, Plug, 4Pos, Panel, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4032014041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$5.3800 | Buy Now |
DISTI #
46AC2325
|
Newark | Sensor Connector, M8, Plug, 4Pos, Panel, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4032014041-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $6.3000 | Buy Now |
DISTI #
A126819-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9416 / $7.6400 | Buy Now |
DISTI #
T4032014041-000
|
Avnet Americas | Conn M8 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: T4032014041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0946 / $4.9274 | Buy Now |
DISTI #
45AC5647
|
Avnet Americas | Conn M8 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 45AC5647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$7.0200 / $7.8800 | Buy Now |
DISTI #
571-T4032014041-000
|
Mouser Electronics | Circular Metric Connectors M8 MLE PNL FRONT 4POS STR RoHS: Compliant | 0 |
|
$4.9400 / $6.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0900 | Buy Now |
DISTI #
AMPT4032014041-000
|
Heilind Electronics | M8.MLE.PNLFRONT.4POS.STR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8.MLE.PNLFRONT.4POS.STR. RoHS: Compliant | 0 |
|
$5.3800 / $5.8900 | Buy Now |
DISTI #
T4032014041-000
|
TTI | Circular Metric Connectors M8 MLE PNL FRONT 4POS STR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.1500 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4032014041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4032014041-000
TE Connectivity
M8.MLE.PNLFRONT.4POS.STR. Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:4;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Board 4 | Standard Circular Connector | Part# T4032014041-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12.6 | |
Total Number of Contacts | 4 |