Part Details for T4012MK by Tag Semiconductors Ltd
Overview of T4012MK by Tag Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4012MK
T4012MK CAD Models
T4012MK Part Data Attributes:
|
T4012MK
Tag Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
T4012MK
Tag Semiconductors Ltd
TRIAC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |