Part Details for T4012008041-000 by TE Connectivity
Overview of T4012008041-000 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4012008041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6031
|
Newark | Sensor Connector, M8, Rcpt, 4Pos, Cable, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Amp Te Connectivity T4012008041-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$6.6400 | Buy Now |
DISTI #
A139250-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
301 In Stock |
|
$7.4530 / $12.0800 | Buy Now |
DISTI #
69AH6031
|
Avnet Americas | Conn M8 Circular Socket 4 POS Screw RA Cable Mount 4 Terminal Single Port Bag - Bulk (Alt: 69AH6031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 184 Partner Stock |
|
$8.6100 / $10.9500 | Buy Now |
DISTI #
T4012008041-000
|
Avnet Americas | Conn M8 Circular Socket 4 POS Screw RA Cable Mount 4 Terminal Single Port Bag - Bag (Alt: T4012008041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 200 Factory Stock |
|
$6.1130 / $6.7275 | Buy Now |
DISTI #
571-T4012008041-000
|
Mouser Electronics | Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,4P,GOLD RoHS: Compliant | 520 |
|
$7.4500 / $9.9300 | Buy Now |
DISTI #
E02:0323_10971226
|
Arrow Electronics | Conn M8 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port Min Qty: 162 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2246 | Europe - 162 |
|
$2.6589 / $2.7101 | Buy Now |
DISTI #
72009032
|
RS | Connector, M8,Screw, Female, R/A, Unshield,4P, Gold | TE Connectivity T4012008041-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$8.6600 / $10.6300 | Buy Now |
|
Future Electronics | M8 Series 4 Position Threaded Free Hanging Receptacle DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$7.6200 / $7.9600 | Buy Now |
DISTI #
AMPT4012008041-000
|
Heilind Electronics | M8,SCREW, FEMALE,R/A,UNSHIELD, | Americas - 0 in Stock |
|
$8.2537 / $8.4180 | Buy Now |
|
Onlinecomponents.com | Sensor Connector - M8 - Receptacle - 4 Contacts - Screw Socket - Right Angle Cable Mount. RoHS: Compliant |
273 In Stock 200 Factory Stock |
|
$7.2400 / $10.3400 | Buy Now |
Part Details for T4012008041-000
T4012008041-000 CAD Models
T4012008041-000 Part Data Attributes
|
T4012008041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4012008041-000
TE Connectivity
M8,SCREW, FEMALE,R/A,UNSHIELD,4P,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 30 V | |
Shell Size | 12 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |