Part Details for T4012008031-000 by TE Connectivity
Overview of T4012008031-000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T4012008031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9363
|
Newark | Sensor Conn, M8, R/A Rcpt, 3Pos, Cable, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4012008031-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$6.0300 | Buy Now |
DISTI #
70AH6620
|
Newark | Sensor Connector, M8, Rcpt, 3Pos, Cable Rohs Compliant: Yes |Te Connectivity T4012008031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $10.3100 | Buy Now |
DISTI #
A139249-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
38 In Stock |
|
$7.2397 / $10.8100 | Buy Now |
DISTI #
T4012008031-000
|
Avnet Americas | M8,SCREW, FEMALE,R/A,UNSHIELD,3P,GOLD - Bag (Alt: T4012008031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$6.0416 / $7.2704 | Buy Now |
DISTI #
71AJ9363
|
Avnet Americas | M8,SCREW, FEMALE,R/A,UNSHIELD,3P,GOLD - Bulk (Alt: 71AJ9363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 225 Partner Stock |
|
$9.8800 / $12.3000 | Buy Now |
DISTI #
571-T4012008031-000
|
Mouser Electronics | Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD RoHS: Compliant | 8 |
|
$7.2300 / $10.8100 | Buy Now |
DISTI #
72009031
|
RS | Connector, M8,Screw, Female, R/A, Unshield,3P, Gold | TE Connectivity T4012008031-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 198 |
|
$7.7800 / $10.8100 | Buy Now |
|
Future Electronics | M8 Series 3 Position Threaded Free Hanging Receptacle DIN Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.6100 / $6.9100 | Buy Now |
DISTI #
AMPT4012008031-000
|
Heilind Electronics | M8,SCREW, FEMALE,R/A,UNSHIELD, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8,SCREW, FEMALE,R/A,UNSHIELD,3P,GOLD RoHS: Compliant |
207 In Stock |
|
$7.0500 / $10.5100 | Buy Now |
Part Details for T4012008031-000
T4012008031-000 CAD Models
T4012008031-000 Part Data Attributes:
|
T4012008031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4012008031-000
TE Connectivity
Circular Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 60 V | |
Shell Size | 12 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |