Part Details for T400X000VS1Y by Panduit Corp
Results Overview of T400X000VS1Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T400X000VS1Y Information
T400X000VS1Y by Panduit Corp is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for T400X000VS1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1755
|
Newark | Thermtrans Continuous Labeling Tape, Tape Width:101.6Mm, Tape Material:Vinyl, For Use With:Pandui... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.9000 / $347.9300 | Buy Now |
DISTI #
298-18793-ND
|
DigiKey | TAPE LABELING GREEN 4"X33.3YDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.6500 | Buy Now |
DISTI #
T400X000VS1Y
|
Avnet Americas | GREEN, VINYL TAPE. - Cable Rools/Shrink Tubing (Alt: T400X000VS1Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$251.0900 | Buy Now |
DISTI #
644-T400X000VS1Y
|
Mouser Electronics | Wire Labels & Markers ThermTrans, Continuous Tape, Vinyl, 4.00 RoHS: Compliant | 0 |
|
$349.8500 / $355.6400 | Order Now |
DISTI #
71117142
|
RS | ThermTrans, Continuous Tape, Vinyl, 4.00" W x 100' L, Green, 1 inch core | Panduit T400X000VS1Y RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$329.0400 / $357.6500 | RFQ |
DISTI #
PANT400X000VS1Y
|
Heilind Electronics | ThermTrans, Continuous Tape, Vinyl, 4.00 | Americas - 0 in Stock |
|
$277.3422 / $300.4540 | Buy Now |
|
Onlinecomponents.com | Tapes Non Adhesive Green Vinyl 30.5m RoHS: Compliant |
1 In Stock |
|
$358.6400 / $385.5600 | Buy Now |
DISTI #
79361863
|
Verical | Tapes Non Adhesive Green Vinyl 30.5m Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 1 |
|
$466.2320 / $501.2280 | Buy Now |
DISTI #
000000000001504000
|
Sager | Wire Labels & Markers ThermTrans, Continuous Tape, Vinyl, 4.00 Min Qty: 1 | 0 |
|
$261.7200 / $298.0700 | Buy Now |
|
Master Electronics | Tapes Non Adhesive Green Vinyl 30.5m RoHS: Compliant |
1 In Stock |
|
$358.6400 / $385.5600 | Buy Now |