Part Details for T400X000VP1Y by Panduit Corp
Overview of T400X000VP1Y by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T400X000VP1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1752
|
Newark | Thermtrans, Continuous Tape, Vinyl, 4.00 Rohs Compliant: Yes |Panduit T400X000VP1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.4100 / $328.1000 | Buy Now |
DISTI #
298-18791-ND
|
DigiKey | TAPE LABELING WHITE 4"X33.3YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$283.6414 / $338.2100 | Buy Now |
DISTI #
T400X000VP1Y
|
Avnet Americas | WHITE, VINYL TAPE. - Cable Rools/Shrink Tubing (Alt: T400X000VP1Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-T400X000VP1Y
|
Mouser Electronics | Wire Labels & Markers ThermTrans, Contin Tape, Vinyl, 4.00 RoHS: Compliant | 0 |
|
$305.3100 / $335.3600 | Order Now |
DISTI #
70518799
|
RS | ThermTrans, Continuous Tape, Vinyl, 4.00 | Panduit T400X000VP1Y RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$314.2600 / $341.5900 | RFQ |
DISTI #
PANT400X000VP1Y
|
Heilind Electronics | ThermTrans, Continuous Tape, Vinyl, 4.00 | Americas - 0 in Stock |
|
$277.3422 / $300.4540 | Buy Now |
|
Onlinecomponents.com | White, continuous vinyl tape, 4.00". RoHS: Compliant |
2 In Stock |
|
$326.0300 / $359.4100 | Buy Now |
DISTI #
84874295
|
Verical | Tapes Non Adhesive White Vinyl 30.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 1 |
|
$423.8390 / $467.2330 | Buy Now |
DISTI #
000000000001503997
|
Sager | Wire Labels & Markers ThermTrans, Contin Tape, Vinyl, 4.00 Min Qty: 1 | 0 |
|
$261.7200 / $298.0700 | Buy Now |
|
Master Electronics | White, continuous vinyl tape, 4.00". RoHS: Compliant |
2 In Stock |
|
$326.0300 / $359.4100 | Buy Now |