Part Details for T4003N52TOHPRXPSA1 by Infineon Technologies AG
Overview of T4003N52TOHPRXPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4003N52TOHPRXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4003N52TOHPRXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T4003N52TOHPRXPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
T4003N52TOHPRXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T4003N52TOHPRXPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for T4003N52TOHPRXPSA1
T4003N52TOHPRXPSA1 CAD Models
T4003N52TOHPRXPSA1 Part Data Attributes:
|
T4003N52TOHPRXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T4003N52TOHPRXPSA1
Infineon Technologies AG
Photo SCR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 8130 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 105000 A | |
Shape | ROUND |