Part Details for T4-TMD3338 by OTTO Engineering Inc
Overview of T4-TMD3338 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4-TMD3338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T4-TMD3338
|
Mouser Electronics | Toggle Switches Mini Trim 4-Way Toggle Switch | 0 |
|
$221.5900 / $295.3300 | Order Now |
|
Onlinecomponents.com | 4-Way Momentary, Tactile Mini Trim Switch RoHS: Compliant | 0 |
|
$222.4000 / $253.1800 | Buy Now |
DISTI #
000000000006384908
|
Sager | Multi-Directional Switches T4-T, SWITCH, TACTILE MINITRIM, 4 WAY Min Qty: 1 | 0 |
|
$216.6200 / $272.6500 | Buy Now |
Part Details for T4-TMD3338
T4-TMD3338 CAD Models
T4-TMD3338 Part Data Attributes
|
T4-TMD3338
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T4-TMD3338
OTTO Engineering Inc
4 Position Multidirection Switch, SPST, Momentary-tactile, 2A, 28VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 18.49 mm | |
Body Length or Diameter | 15.88 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | QUICK CONNECT |