Part Details for T4-0065 by OTTO Engineering Inc
Overview of T4-0065 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4-0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T4-0065
|
Mouser Electronics | Toggle Switches S/A T4-0030 EX. USES 400296 BUTTON RoHS: Compliant | 0 |
|
$288.2600 / $384.2200 | Order Now |
DISTI #
000000000001597278
|
Sager | Basic / Snap Action Switches S/A T4-0030 EX. USES 400296 BUTTON | 0 |
|
Buy Now |
Part Details for T4-0065
T4-0065 CAD Models
T4-0065 Part Data Attributes
|
T4-0065
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T4-0065
OTTO Engineering Inc
4 Position Multidirection Switch, DPDT, Momentary, 5A, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Contact Current(DC)-Max | 5 A | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF; IP68; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | SOLDER |