Part Details for T3PS800011P by Teledyne Lecroy
Results Overview of T3PS800011P by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS800011P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8862
|
Newark | Dc Power Supply, Prog, 1 O/P, 800V/1.44A, Power Supply Output Type:Programmable, No. Of Outputs:1 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,220.0000 | Buy Now |
DISTI #
1133-T3PS800011P-ND
|
DigiKey | PROG SWITCHING DC POWER SUPPLY 1 Min Qty: 1 Lead time: 24 Weeks Container: Box |
4 In Stock |
|
$3,220.0200 | Buy Now |
DISTI #
940-T3PS800011P
|
Mouser Electronics | Bench Top Power Supplies Programmable Switching DC Power Supply 1 Output, 0-800V, 0-1A, 360W RoHS: Compliant | 3 |
|
$3,220.0000 | Buy Now |
DISTI #
74750439
|
RS | Programmable Switching DC Power Supply 1 Output, 0-800V, 0-1A, 360W | Teledyne LeCroy T3PS800011P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3,220.0000 | RFQ |