Part Details for T3PS43203 by Teledyne Lecroy
Overview of T3PS43203 by Teledyne Lecroy
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS43203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8858
|
Newark | Dc Power Supply, Adj, 4 O/P, 32V, 3A, Power Supply Output Type:Adjustable, No. Of Outputs:4 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:3A, Power Rating:212W, Plug Type:- Rohs Compliant: Yes |Teledyne Lecroy T3PS43203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.0000 | Buy Now |
DISTI #
1133-T3PS43203-ND
|
DigiKey | PWR SPLY 4OUT 0-32V 0-3A Min Qty: 1 Lead time: 18 Weeks Container: Box |
19 In Stock |
|
$630.0000 | Buy Now |
DISTI #
940-T3PS43203
|
Mouser Electronics | Bench Top Power Supplies Bench Power Supply, Adjustable, 4 Output, 0 V, 32 V, 0 A, 3 A RoHS: Compliant | 4 |
|
$625.7600 | Buy Now |
DISTI #
71791088
|
RS | Bench Power Supply, Adjustable, 4 Output, 0 V, 32 V, 0 A, 3 A | Teledyne LeCroy T3PS43203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$591.7600 / $636.3000 | RFQ |
DISTI #
45350.1
|
TestEquity LLC | Teledyne LeCroy T3PS43203 DC Power Supply, Quad Output, 2x 32 V / 3 A, 5 V / 1 A, 15 V / 1 A, 212 W, T3PS Series | 0 |
|
$630.0000 | Buy Now |