Part Details for T3PS3000 by Teledyne Lecroy
Overview of T3PS3000 by Teledyne Lecroy
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8849
|
Newark | Dc Power Supply, Prog, 3 O/P, 32V, 3.2A, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:3.2A, Power Rating:220W, Plug Type:- Rohs Compliant: Yes |Teledyne Lecroy T3PS3000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$835.0000 | Buy Now |
DISTI #
T3PS3000-ND
|
DigiKey | POWER SPLY 3CH PROGRAM 2X0V-32V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$835.0000 | Buy Now |
DISTI #
940-T3PS3000
|
Mouser Electronics | Bench Top Power Supplies 3 CH PROG 2X0V-32V 3.2A 4.3COLOR DISP RoHS: Compliant | 0 |
|
$860.0000 | Order Now |
DISTI #
V99:2348_21808443
|
Arrow Electronics | 3 Ch Programmable Power Supply - 2 x 0V-32V, 3.2A, 1 x 2.5V/3.3V/5V, 3.2A, 4.3" Color Display RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 1 |
|
$866.8400 / $867.9900 | Buy Now |
DISTI #
71443144
|
RS | 3 Ch PSU - 2 x 0V-32V 3.2A 1 x 2.5V/3.3V/5V 3.2A 4.3" Color Display | Teledyne LeCroy T3PS3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$860.0000 | RFQ |
DISTI #
60318173
|
Verical | 3 Ch Programmable Power Supply - 2 x 0V-32V, 3.2A, 1 x 2.5V/3.3V/5V, 3.2A, 4.3" Color Display RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$866.8400 | Buy Now |
DISTI #
45345.1
|
TestEquity LLC | Teledyne LeCroy T3PS3000 DC Power Supply, Triple Output, 2x 32 V, 1x 2.5 / 3.3 / 5 V, 3.2 A, 220 W, T3PS Series | 1 |
|
$835.0000 | Buy Now |