Part Details for T3PS20051P by Teledyne Lecroy
Overview of T3PS20051P by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS20051P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3PS20051P-ND
|
DigiKey | PROG HIGH PREC DC POWER SUPPLY 1 Min Qty: 1 Lead time: 24 Weeks Container: Box |
5 In Stock |
|
$1,870.0100 | Buy Now |
DISTI #
940-T3PS20051P
|
Mouser Electronics | Bench Top Power Supplies Programmable High Precision DC Power Supply 1 Output, 0-20V, 0-5A, 100W RoHS: Compliant | 2 |
|
$1,870.0000 | Buy Now |
DISTI #
74750450
|
RS | Programmable High Precision DC Power Supply 1 Output, 0-20V, 0-5A, 100W | Teledyne LeCroy T3PS20051P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,825.0000 | RFQ |
DISTI #
20000409
|
TestEquity LLC | Teledyne LeCroy T3PS20051P DC Power Supply, Single Output, 20 V, 5 A, 100 W, T3PS Series | 0 |
|
$1,870.0000 | Buy Now |