Part Details for T3PP350 by Teledyne Lecroy
Overview of T3PP350 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3PP350-ND
|
DigiKey | T3DSO PASSIVE PROBE, 350 MHZ, 1X Min Qty: 1 Lead time: 6 Weeks Container: Box |
21 In Stock |
|
$155.0000 | Buy Now |
DISTI #
940-T3PP350
|
Mouser Electronics | Test Probes T3DSO Passive Probe, 350 MHz, 10:1, 1 MOhm/10 MOhm, 300V/600V RoHS: Compliant | 0 |
|
$155.0000 | Order Now |
DISTI #
71872730
|
RS | Passive Probe, 350 MHz, 1X/10X, 1 MOhm/10 MOhm, 300V/600V, T3DSO Series | Teledyne LeCroy T3PP350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.0000 | RFQ |
DISTI #
45305.1
|
TestEquity LLC | Teledyne LeCroy T3PP350 Passive Probe, 350 MHz, 1X, 10X, pF, 600 V, CAT2 | 0 |
|
$155.0000 | Buy Now |