Part Details for T3P24MC1LZ by ITT Interconnect Solutions
Overview of T3P24MC1LZ by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T3P24MC1LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1693
|
Newark | Trident |Itt Cannon T3P24MC1LZ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.6800 | Buy Now |
DISTI #
T3P24MC1LZ-ND
|
DigiKey | CONN PIN 24AWG GOLD CRIMP Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8028 | Buy Now |
DISTI #
T3P24MC1LZ
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: T3P24MC1LZ) Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9625 / $1.9425 | Buy Now |
DISTI #
965-T3P24MC1LZ
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 155 |
|
$1.5300 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 24AWG Bag RoHS: Compliant |
3700 In Stock |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
T3P24MC1LZ
|
TTI | Standard Circular Contacts Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
192991-0091
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 192991-0091) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 24AWG Bag RoHS: Compliant |
3700 In Stock |
|
$1.5000 / $1.7000 | Buy Now |
Part Details for T3P24MC1LZ
T3P24MC1LZ CAD Models
T3P24MC1LZ Part Data Attributes
|
T3P24MC1LZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
T3P24MC1LZ
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |