Part Details for T3P20FF1LZ by ITT Interconnect Solutions
Overview of T3P20FF1LZ by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3P20FF1LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7966
|
Newark | Trident |Itt Cannon T3P20FF1LZ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.5600 | Buy Now |
DISTI #
1003-T3P20FF1LZ-ND
|
DigiKey | TRIDENT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
946 In Stock |
|
$1.3180 / $3.1200 | Buy Now |
DISTI #
T3P20FF1LZ
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: T3P20FF1LZ) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8875 / $1.7945 | Buy Now |
DISTI #
192991-0066
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: 192991-0066) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8875 / $1.7945 | Buy Now |
DISTI #
965-T3P20FF1LZ
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 0 |
|
$1.3100 / $2.8500 | Order Now |
DISTI #
ITTT3P20FF1LZ
|
Heilind Electronics | 192991-0066 | Americas - 0 in Stock |
|
$1.1642 / $1.4924 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder ST Cable Mount 20AWG Bag RoHS: Compliant |
540 In Stock |
|
$1.2900 / $2.0500 | Buy Now |
DISTI #
ITTT3P20FF1LZ
|
Interstate Connecting Components | 192991-0066 | 0 |
|
$1.1642 / $1.4924 | Buy Now |
DISTI #
192991-0066
|
Avnet Abacus | Contact SKT Solder ST Cable Mount Loose Piece (Alt: 192991-0066) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Solder ST Cable Mount 20AWG Bag RoHS: Compliant |
540 In Stock |
|
$1.2900 / $2.0500 | Buy Now |