Part Details for T3P16MC1LX by ITT Interconnect Solutions
Overview of T3P16MC1LX by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T3P16MC1LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5753
|
Newark | Circular Contact, Pin, 16Awg, Crimp, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, For Use With:Trident Series Circular Connectors Rohs Compliant: Yes |Itt Cannon T3P16MC1LX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 334 |
|
$3.0500 | Buy Now |
DISTI #
10M5439
|
Newark | Circular Contact, Pin, 16Awg, Crimp, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, For Use With:Trident Series Circular Connectors, Contact Size:16Rohs Compliant: Yes |Itt Cannon T3P16MC1LX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.5400 | Buy Now |
DISTI #
1003-1331-ND
|
DigiKey | CONN PIN 16AWG GOLD CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
843 In Stock |
|
$2.8497 / $5.2800 | Buy Now |
DISTI #
96B5753
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 96B5753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 334 Partner Stock |
|
$3.0500 | Buy Now |
DISTI #
T3P16MC1LX
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: T3P16MC1LX) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $3.8665 | Buy Now |
DISTI #
965-T3P16MC1LX
|
Mouser Electronics | Automotive Connectors TRI CON PIN 16 GDF MACH NOINS RoHS: Compliant | 675 |
|
$2.6300 / $4.3400 | Buy Now |
|
Onlinecomponents.com | View contact tab for full specs RoHS: Compliant |
972 In Stock |
|
$1.9800 / $3.9600 | Buy Now |
DISTI #
T3P16MC1LX
|
TTI | Automotive Connectors TRI CON PIN 16 GDF MACH NOINS Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3400 In Stock |
|
$2.0300 / $3.1400 | Buy Now |
DISTI #
T3P16MC1LX
|
PEI Genesis | TRI CON PIN 16 GDF MACH NOINS | 0 |
|
Buy Now | |
DISTI #
192991-0085
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 192991-0085) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T3P16MC1LX
T3P16MC1LX CAD Models
T3P16MC1LX Part Data Attributes
|
T3P16MC1LX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
T3P16MC1LX
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |