Part Details for T3DSOH1202-ISO by Teledyne Lecroy
Overview of T3DSOH1202-ISO by Teledyne Lecroy
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701373EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards | |
R7F701373AEABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards | |
R7F701374AEAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards |
Price & Stock for T3DSOH1202-ISO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8796
|
Newark | Dso, Hand Held, 2 Channel, 200Mhz, 1Gsps, Product Range:T3Dsoh Series, Scope Channels:2 Channel, Bandwidth:200Mhz, Sampling Rate:1Gsps, Display Memory Depth:12 Mpts, Calculated Rise Time:2Ns, Scope Display Type:Tft Lcd Color Rohs Compliant: Yes |Teledyne Lecroy T3DSOH1202-ISO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,995.0000 | Buy Now |
DISTI #
1133-T3DSOH1202-ISO-ND
|
DigiKey | 200MHZ 1GS/S 2CH 12MPTS/CH HANDH Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$4,995.0200 | Buy Now |
DISTI #
940-T3DSOH1202-ISO
|
Mouser Electronics | Handheld Oscilloscopes 200 MHz, 1 GS/s, 2 CH, 12 Mpts/Ch, HandHeld DSO with Isolated Channels, 5.6" Color Display | 3 |
|
$4,995.0000 | Buy Now |
DISTI #
74787964
|
RS | HandHeld DSO. 200 MHz, 1 GS/s, 2CH, 12 Mpts/Ch,5.6" Color Display | Teledyne LeCroy T3DSOH1202-ISO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4,995.0000 | RFQ |
DISTI #
20002411
|
TestEquity LLC | Teledyne LeCroy T3DSOH1202-ISO HandHeld Oscilloscope, 2 CH, Isolated, 200 MHz, 1 GS/s, 12 Mpts, USB, T3DSOH Series | 0 |
|
$4,995.0000 | Buy Now |