Part Details for T3DSOH1102 by Teledyne Lecroy
Overview of T3DSOH1102 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3DSOH1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3DSOH1102-ND
|
DigiKey | 100MHZ 1GS/S 2CH 12MPTS/CH HANDH Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$2,200.0100 | Buy Now |
DISTI #
940-T3DSOH1102
|
Mouser Electronics | Handheld Oscilloscopes 100 MHz, 1 GS/s, 2 CH, 12 Mpts/Ch, HandHeld DSO, 5.6" Color Display | 6 |
|
$2,200.0000 | Buy Now |
DISTI #
74787823
|
RS | HandHeld DSO,100 MHz, 1 GS/s, 2 CH, 12 Mpts/Ch, 5.6" Color Display | Teledyne LeCroy T3DSOH1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,200.0000 | RFQ |
DISTI #
20002412
|
TestEquity LLC | Teledyne LeCroy T3DSOH1102 HandHeld Oscilloscope, 2 CH, 100 MHz, 1 GS/s, 12 Mpts, 100 MHz, USB, T3DSOH Series | 0 |
|
$2,200.0000 | Buy Now |