Part Details for T3AFG200 by Teledyne Lecroy
Overview of T3AFG200 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3AFG200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3AFG200-ND
|
DigiKey | 200 MHZ, 2.4 GS/S, 20 MPTS, 2 CH Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$3,025.0200 | Buy Now |
DISTI #
940-T3AFG200
|
Mouser Electronics | Function Generators & Synthesizers 200MHZ, 2.4 GS/s, 20 Mpts, 2 Channel, 20 Vpp Function/Arbitrary Waveform Generator RoHS: Compliant | 3 |
|
$3,025.0000 | Buy Now |
DISTI #
45297.1
|
TestEquity LLC | Teledyne LeCroy T3AFG200 Arbitrary Function Generator, 200 MHz, 2.4GS/s, 20Mpts, 2 CH, T3AFG Series | 2 |
|
$3,025.0000 | Buy Now |