Part Details for T39-BCF1020 by HAKKO Corporation
Overview of T39-BCF1020 by HAKKO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T39-BCF1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10221543
|
Techni-Tool, Inc. | Hakko T39-BCF1020 Tip, Bevel, 1mm / 45Deg x 11.5mm, Tinned Face Only, for FX-9701 and FX-9702 Station | 0 |
|
$17.9700 | Buy Now |
DISTI #
10221543
|
TestEquity LLC | Hakko T39-BCF1020 Tip, Bevel, 1mm / 45Deg x 11.5mm, Tinned Face Only, for FX-9701 and FX-9702 Station | 0 |
|
$17.9700 | Buy Now |