Part Details for T38F-TL by Panduit Corp
Overview of T38F-TL by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T38F-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4733
|
Newark | External Diameter - Imperial:0.38", External Diameter - Metric:9.5Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Bundle Dia Min - Imperial:0.3125", Product Range:- Rohs Compliant: Yes |Panduit T38F-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.7100 / $260.1000 | Buy Now |
DISTI #
298-14129-ND
|
DigiKey | SPIRAL WRAP 3/8" X 250' NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$278.5808 / $296.5500 | Buy Now |
DISTI #
T38F-TL
|
Avnet Americas | Cable Accessories Cable Spiral Wrap Polyethylene Natural - Cable Rools/Shrink Tubing (Alt: T38F-TL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.2000 | Buy Now |
DISTI #
644-T38F-TL
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .38 x 250' Poly RoHS: Compliant | 0 |
|
$248.3200 / $255.2100 | Order Now |
DISTI #
70327848
|
RS | Spiral wrap, .38" (9.7mm) X 250, polyethylene, natural. | Panduit T38F-TL RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$278.7600 / $296.5500 | RFQ |
DISTI #
PANT38F-TL.P250
|
Heilind Electronics | SPIRAL WRAP, .38 (9.7MM) X 250', POLY, | Americas - 3000 in Stock |
|
Buy Now | |
DISTI #
PANT38F-TL
|
Heilind Electronics | SPIRAL WRAP, .38 (9.7MM) X 250', POLY, | Americas - 0 in Stock |
|
$229.9662 / $249.1300 | Buy Now |
|
Onlinecomponents.com | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 250', polyethylene, natural. RoHS: Compliant |
17 In Stock 56 Factory Stock |
|
$208.2000 / $230.6900 | Buy Now |
|
Quest Components | 1 |
|
$166.5000 | Buy Now | |
DISTI #
PANT38F-TL.P250
|
Interstate Connecting Components | SPIRAL WRAP, .38 (9.7MM) X 250', POLY, | 1000 |
|
Buy Now |