Part Details for T3880DF 110 by CK tools
Overview of T3880DF 110 by CK tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3880DF 110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17759074
|
Arrow Electronics | ESD Side Cutter Plier Full Flush 110mm Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$26.6200 | Buy Now |
DISTI #
25960338
|
Verical | ESD Side Cutter Plier Full Flush 110mm Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$26.6200 | Buy Now |
DISTI #
CK-T3880DF-110
|
TME | Pliers, end,cutting, ESD, 110mm Min Qty: 1 | 0 |
|
$45.2000 / $50.2100 | RFQ |
DISTI #
872283
|
Farnell | CUTTER, SIDE, FULL FLUSH, 120MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$63.1090 | Buy Now |