Part Details for T38428-20-0 by Curtis Industries
Overview of T38428-20-0 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T38428-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T38428-20-0-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8069 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7900 / $18.4100 | Buy Now |
DISTI #
T38428-20-0
|
Relay Specialties | Barrier Style Term Blk, .375"20A, 12-22 AWG, 20 Pos, 1 Rows2 Wall, Sld Turet, Screws w/CP Min Qty: 1 | 0 |
|
RFQ |