Part Details for T38231-04-0 by Curtis Industries
Overview of T38231-04-0 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T38-23-123LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 46 Positions. |
Price & Stock for T38231-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T38231-04-0-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.0600 | Buy Now |