Part Details for T38000-08-0 by Curtis Industries
Overview of T38000-08-0 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T38000-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2305-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$3.7420 / $7.4800 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 8 Circuits - 1 Row - 0.375"(9.53mm) Pitch - 20A - 300V - 12 to 22 AWG - 2 Wall (Dual) - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant | 0 |
|
$2.8900 / $3.8400 | Buy Now |